Filter Your Search
1 - 1 of 1 results
|
SD-14590D2-845L
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 90 V | 1 kHz | 2.5 rps | 1.3 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | COMMERCIAL | R-MDIP-P36 | Not Qualified | e0 | 70 °C | MIL-PRF-38534 | 36 | CERAMIC, METAL-SEALED COFIRED | QIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | QUAD | 20.3 mm | 5.69 mm | 48.26 mm | DATA DEVICE CORP | DIP | DDIP-36 | 36 | compliant | 8542.39.00.01 |