Filter Your Search
1 - 1 of 1 results
|
SD-14553FX-322S
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 2.3 V | 5 kHz | 2.5 rps | 4 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.25 V | 4.75 V | HYBRID | COMMERCIAL | R-CDMA-F34 | Not Qualified | e0 | 70 °C | 34 | CERAMIC | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 25.4 mm | DATA DEVICE CORP | DFP | FP-34 | 34 | compliant | 8542.39.00.01 |