Filter Your Search
1 - 1 of 1 results
|
SD-14531F3-155Y
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 90 V | 1 kHz | 0.5 rps | 1.6 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | MILITARY | R-CDMA-F36 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | FL36,.8,100 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 2.54 mm | DUAL | 20.3 mm | 48.26 mm | DATA DEVICE CORP | DFP | CERAMIC, FP-36 | 36 | compliant | 8542.39.00.01 |