Filter Your Search
1 - 1 of 1 results
|
SD-14531D1-284K
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 11.8 V | 1 kHz | 2.5 rps | 2.6 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | INDUSTRIAL | R-MDMA-P36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 48.26 mm | DATA DEVICE CORP | MODULE | KOVAR, DDIP-36 | 36 | compliant | 8542.39.00.01 |