Filter Your Search
1 - 10 of 10 results
|
SD-120-T-2
Samtec Inc
|
$5.8384 | Yes | Yes | Active | 40 | 2 | 2.54 mm | 2 | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | SOCKET | TIN OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | 0.2 inch | 0.1 inch | 2 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||
|
SD-120-T-22
Samtec Inc
|
$6.5429 | Yes | Yes | Active | 40 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW INSERTION FORCE | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
ESD-120-T-23
Samtec Inc
|
$8.9855 | Yes | Yes | Active | 40 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ESD | LOW INSERTION FORCE | NO | NO | NO | e4 | NO | SOCKET | GOLD (30) OVER NICKEL (50) | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||
|
ESD-120-T-26
Samtec Inc
|
$9.1394 | Yes | Yes | Active | 40 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ESD | LOW INSERTION FORCE | NO | NO | NO | e4 | NO | SOCKET | GOLD (30) OVER NICKEL (50) | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||||||
|
SD-120-T-21A
Samtec Inc
|
$10.0727 | Yes | Yes | Active | 40 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | LOW INSERTION FORCE | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
ESD-120-T-25
Samtec Inc
|
$10.2307 | Yes | Yes | Active | 40 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ESD | LOW INSERTION FORCE | NO | NO | NO | e4 | NO | SOCKET | GOLD (30) OVER NICKEL (50) | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||||||
|
SD-120-T-21C
Samtec Inc
|
Check for Price | Yes | Yes | Active | 40 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | LOW INSERTION FORCE | NO | NO | NO | NO | SOCKET | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
ESD-120-T-27
Samtec Inc
|
Check for Price | Yes | Yes | Active | 40 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ESD | LOW INSERTION FORCE | NO | NO | NO | e4 | NO | SOCKET | GOLD (30) OVER NICKEL (50) | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||
|
ESD-120-T-24
Samtec Inc
|
Check for Price | Yes | Yes | Active | 40 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ESD | LOW INSERTION FORCE | NO | NO | NO | e4 | NO | SOCKET | GOLD (30) OVER NICKEL (50) | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||
|
ESD-120-T-28
Samtec Inc
|
Check for Price | Yes | Yes | Active | 40 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ESD | LOW INSERTION FORCE | NO | NO | NO | e4 | NO | SOCKET | GOLD (30) OVER NICKEL (50) | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant |