Filter Your Search
1 - 10 of 27 results
|
SD-112
Kodenshi Corporation
|
Check for Price | Contact Manufacturer | 1 | YES | SURFACE MOUNT | 920 nm | 11 µA | COMMON CATHODE, 2 ELEMENTS | 5 nA | YES | PN PHOTODIODE | 15 V | 85 °C | -25 °C | KODENSHI CORP | unknown | |||||||||||||||||||||||||||||||||
|
SD112-41-11-221
Luna Optoelectronics
|
Check for Price | Transferred | LINEAR OUTPUT PHOTO IC | ADVANCED PHOTONIX INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
SD112-43-11-221
Laser Components USA Inc
|
Check for Price | Active | LASER COMPONENTS GMBH | unknown | 8541.40.80.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
SD1127
Microsemi Corporation
|
Check for Price | No | No | Obsolete | NO | SINGLE | e0 | O-MBCY-W3 | Not Qualified | 200 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | not_compliant | TO-39 | M246, 3 PIN | 3 | EAR99 | Microsemi Corporation | 640 mA | 20 pF | 18 V | 10 | VERY HIGH FREQUENCY BAND | TO-39 | NPN | SILICON | ||||||||||||||||
|
SD1122CHP
Telcom Semiconductor Inc
|
Check for Price | Obsolete | TELCOM SEMICONDUCTOR INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
SD-112S
Kodenshi Sensing
|
Check for Price | Contact Manufacturer | 1 | YES | SURFACE MOUNT | 920 nm | 11 µA | COMMON CATHODE, 2 ELEMENTS | 5 nA | YES | PN PHOTODIODE | 30 V | 85 °C | -25 °C | KODENSHI AUK CORP | unknown | |||||||||||||||||||||||||||||||||
|
SD1127
Advanced Semiconductor Inc
|
Check for Price | Active | NO | SINGLE | O-MBCY-W3 | Not Qualified | 200 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | ASI SEMICONDUCTOR INC | unknown | TO-39 | TO-39, 3 PIN | 3 | EAR99 | 640 mA | 20 pF | 18 V | 10 | VERY HIGH FREQUENCY BAND | TO-39 | NPN | SILICON | 8 W | ||||||||||||||||||||
|
SD1127BD
Topaz Semiconductor
|
Check for Price | No | Transferred | NO | SINGLE | e0 | 150 °C | 1 | Tin/Lead (Sn/Pb) | TOPAZ SEMICONDUCTOR | unknown | , | EAR99 | N-CHANNEL | 1 W | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | ||||||||||||||||||||||||||||||||
|
SD112-42-11-221
Laser Components USA Inc
|
Check for Price | Active | LASER COMPONENTS GMBH | unknown | 8541.40.80.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
SD1122BD
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | NO | SINGLE | e0 | 150 °C | 1 | Tin/Lead (Sn/Pb) | TELCOM SEMICONDUCTOR INC | unknown | EAR99 | N-CHANNEL | 1 W | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 500 mA |