Filter Your Search
1 - 10 of 923 results
|
SD203R08S10MC
International Rectifier
|
Check for Price | No | Transferred | 200 A | 1.65 V | RECTIFIER DIODE | SINGLE | 800 V | 1 | GENERAL PURPOSE | 4.2 kA | 1 | 125 °C | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | ||||||||||||||||||||||||||
|
SD203R22S20P
Secowest Italia SPA
|
Check for Price | Obsolete | 200 A | 1.7 V | 2 µs | RECTIFIER DIODE | SINGLE | NO | 2.2 kV | 1 | GENERAL PURPOSE | 4.4 kA | 1 | SECOWEST ITALIA SPA | unknown | EAR99 | ||||||||||||||||||||||||||
|
SD203R08S10MVPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 200 A | 1.65 V | 1000 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | SNUBBER DIODE, FREE WHEELING DIODE | HIGH VOLTAGE HIGH POWER FAST SOFT RECOVERY | 5.23 kA | 1 | Not Qualified | O-MUPM-H1 | 125 °C | -40 °C | 260 | 40 | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | DO-9 | O-MUPM-H1 | 1 | 8541.10.00.80 | |||||
|
SD203R02S15PV
International Rectifier
|
Check for Price | No | No | Obsolete | 200 A | 1.65 V | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FAST RECOVERY | 4.4 kA | 1 | Not Qualified | O-MUPM-H1 | e0 | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | O-MUPM-H1 | 8541.10.00.80 | ||||||||||
|
SD203N16S10PCPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 200 A | 1.65 V | 1000 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.6 kV | 1 | FAST RECOVERY | 4.4 kA | 1 | Not Qualified | O-MUPM-H1 | 260 | 40 | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | O-MUPM-H1 | 8541.10.00.80 | ||||||||||
|
SD203R02S15PBV
International Rectifier
|
Check for Price | No | No | Obsolete | 200 A | 1.65 V | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FAST RECOVERY | 4.4 kA | 1 | Not Qualified | O-MUPM-H1 | e0 | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | O-MUPM-H1 | 8541.10.00.80 | ||||||||||
|
SD203N20S20PBC
International Rectifier
|
Check for Price | No | Transferred | 200 A | 1.65 V | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 2 kV | 1 | FREE WHEELING DIODE, SNUBBER DIODE | HIGH VOLTAGE HIGH POWER FAST SOFT RECOVERY | 5.23 kA | 1 | Not Qualified | O-CUPM-H1 | e0 | DO-205AB | 125 °C | CATHODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | O-CUPM-H1 | 8541.10.00.80 | ||||||||
|
SD203N06S10MV
International Rectifier
|
Check for Price | No | No | Obsolete | 200 A | 1.65 V | 1000 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FAST RECOVERY | 4.4 kA | 1 | Not Qualified | O-MUPM-H1 | e0 | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | O-MUPM-H1 | 8541.10.00.80 | ||||||||||
|
SD203R22S20MC
International Rectifier
|
Check for Price | No | No | Obsolete | 200 A | 1.65 V | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 2.2 kV | 1 | FAST RECOVERY | 4.4 kA | 1 | Not Qualified | O-MUPM-H1 | e0 | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | O-MUPM-H1 | 8541.10.00.80 | ||||||||||
|
SD203R10S10MSV
International Rectifier
|
Check for Price | No | Transferred | 200 A | 1.65 V | 1000 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FREE WHEELING DIODE, SNUBBER DIODE | HIGH VOLTAGE HIGH POWER FAST SOFT RECOVERY | 5.23 kA | 1 | Not Qualified | O-MUPM-H1 | e0 | DO-205AB | 125 °C | -40 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | O-MUPM-H1 | 8541.10.00.80 |