Parametric results for: SCS-3 under Rectifier Diodes

Filter Your Search

1 - 10 of 51 results

|
-
-
-
-
-
-
Manufacturer Part Number: scs3
Select parts from the table below to compare.
Compare
Compare
SCS302APC9
ROHM Semiconductor
$0.8734 Yes Yes Not Recommended 2 A 1.5 V 10.8 µA 22 W SILICON CARBIDE RECTIFIER DIODE SINGLE NO 650 V 1 SCHOTTKY GENERAL PURPOSE 16 A 1 R-PSFM-T2 TO-220AC 175 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE ROHM CO LTD TO-220ACP, 2 PIN not_compliant EAR99 8541.10.00.80 2017-03-08 ROHM Semiconductor
SCS304APC9
ROHM Semiconductor
$0.9967 Yes Yes Not Recommended 4 A 1.5 V 20 µA 34 W SILICON CARBIDE RECTIFIER DIODE SINGLE NO 650 V 1 SCHOTTKY GENERAL PURPOSE 22 A 1 R-PSFM-T2 TO-220AC 175 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE ROHM CO LTD TO-220ACP, 2 PIN not_compliant EAR99 8541.10.00.80 2017-03-08
SCS304AMC
ROHM Semiconductor
$1.1739 Yes Obsolete 4 A 1.5 V 20 µA 26 W SILICON CARBIDE 650 V RECTIFIER DIODE SINGLE NO 650 V 1 SCHOTTKY PD-CASE GENERAL PURPOSE 27 A 1 650 V R-PSFM-T2 e3 TO-220AC 1 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin (Sn) THROUGH-HOLE SINGLE ROHM CO LTD R-PSFM-T2 compliant EAR99 8541.10.00.80 2018-06-18 ROHM Semiconductor
SCS304AJTLL
ROHM Semiconductor
$1.6514 Yes Active 4 A 1.5 V 20 µA 37 W SILICON CARBIDE 650 V RECTIFIER DIODE SINGLE YES 650 V 1 SCHOTTKY LOW LEAKAGE CURRENT, PD-CASE GENERAL PURPOSE 27 A 1 650 V R-PSSO-G2 e2 TO-263AB 175 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Copper (Sn/Cu) GULL WING SINGLE ROHM CO LTD R-PSSO-G2 compliant EAR99 8541.10.00.80 2018-08-01 ROHM Semiconductor
SCS302AJTLL
ROHM Semiconductor
$1.7061 Yes Not Recommended 2.15 A 1.5 V 10.8 µA 24 W SILICON CARBIDE 650 V RECTIFIER DIODE SINGLE YES 650 V 1 SCHOTTKY LOW LEAKAGE CURRENT, PD-CASE GENERAL PURPOSE 19 A 1 650 V R-PSSO-G2 e2 TO-263AB 175 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Copper (Sn/Cu) GULL WING SINGLE ROHM CO LTD compliant EAR99 8541.10.00.80 2018-08-01 ROHM Semiconductor
SCS306AHGC9
ROHM Semiconductor
$1.7421 Yes Not Recommended 6 A 1.5 V 30 µA 46 W SILICON CARBIDE RECTIFIER DIODE SINGLE NO 650 V 1 SCHOTTKY PD-CASE GENERAL PURPOSE 40 A 1 R-PSFM-T2 TO-220AC 175 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE ROHM CO LTD R-PSFM-T2 compliant EAR99 8541.10.00.80 2017-11-08 ROHM Semiconductor
SCS306APC9
ROHM Semiconductor
$1.9017 Yes Yes Not Recommended 6 A 1.5 V 30 µA 46 W SILICON CARBIDE RECTIFIER DIODE SINGLE NO 650 V 1 SCHOTTKY PD-CASE GENERAL PURPOSE 40 A 1 R-PSFM-T2 TO-220AC 175 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE ROHM CO LTD TO-220ACP, 2 PIN not_compliant EAR99 8541.10.00.80 ROHM Semiconductor
SCS308AMC
ROHM Semiconductor
$2.0501 Yes Obsolete 8 A 1.5 V 40 µA 33 W SILICON CARBIDE 650 V RECTIFIER DIODE SINGLE NO 650 V 1 SCHOTTKY PD-CASE GENERAL PURPOSE 67 A 1 650 V R-PSFM-T2 e3 TO-220AC 1 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin (Sn) THROUGH-HOLE SINGLE ROHM CO LTD TO-220FM, 2 PIN compliant EAR99 8541.10.00.80 2018-06-18 ROHM Semiconductor
SCS306AMC
ROHM Semiconductor
$2.1761 Yes Obsolete 6 A 1.5 V 30 µA 30 W SILICON CARBIDE 650 V RECTIFIER DIODE SINGLE NO 650 V 1 SCHOTTKY PD-CASE GENERAL PURPOSE 47 A 1 650 V R-PSFM-T2 e3 TO-220AC 1 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin (Sn) THROUGH-HOLE SINGLE ROHM CO LTD R-PSFM-T2 compliant EAR99 8541.10.00.80 2018-06-18 ROHM Semiconductor
SCS308AHGC9
ROHM Semiconductor
$2.2751 Yes Not Recommended 8 A 1.5 V 40 µA 57 W SILICON CARBIDE RECTIFIER DIODE SINGLE NO 650 V 1 SCHOTTKY PD-CASE GENERAL PURPOSE 57 A 1 R-PSFM-T2 TO-220AC 175 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE ROHM CO LTD TO-220ACP, 2 PIN compliant EAR99 8541.10.00.80 2017-11-08 ROHM Semiconductor