Filter Your Search
1 - 10 of 28 results
|
SCRH105A-4R7
Bel Fuse
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 17 mΩ | 30 % | YES | 100 kHz | 7.2 A | 4141 | POWER INDUCTOR | 1 | YES | Magnetically Shielded | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6 mm | 10.5 mm | 10.5 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
SCRH105A-100
Bel Fuse
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 38 mΩ | 20 % | YES | 100 kHz | 4.62 A | 4141 | POWER INDUCTOR | 1 | YES | Magnetically Shielded | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6 mm | 10.5 mm | 10.5 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
SCRH105A-1R0
Bel Fuse
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 6 mΩ | 30 % | YES | 100 kHz | 10 A | 4141 | POWER INDUCTOR | 1 | YES | Magnetically Shielded | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6 mm | 10.5 mm | 10.5 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
SCRH105A-331
Bel Fuse
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 330 µH | 1.06 Ω | 20 % | YES | 100 kHz | 850 mA | 4141 | POWER INDUCTOR | 1 | YES | Magnetically Shielded | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6 mm | 10.5 mm | 10.5 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
SCRH105A-471
Bel Fuse
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 470 µH | 1.46 Ω | 20 % | YES | 100 kHz | 690 mA | 4141 | POWER INDUCTOR | 1 | YES | Magnetically Shielded | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6 mm | 10.5 mm | 10.5 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
SCRH105A-470
Bel Fuse
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 147 mΩ | 20 % | YES | 100 kHz | 2.47 A | 4141 | POWER INDUCTOR | 1 | YES | Magnetically Shielded | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6 mm | 10.5 mm | 10.5 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
SCRH105A-391
Bel Fuse
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 390 µH | 1.36 Ω | 20 % | YES | 100 kHz | 770 mA | 4141 | POWER INDUCTOR | 1 | YES | Magnetically Shielded | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6 mm | 10.5 mm | 10.5 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
SCRH105A-121
Bel Fuse
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 120 µH | 425 mΩ | 20 % | YES | 100 kHz | 1.3 A | 4141 | POWER INDUCTOR | 1 | YES | Magnetically Shielded | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6 mm | 10.5 mm | 10.5 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
SCRH105A-270
Bel Fuse
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 27 µH | 90 mΩ | 20 % | YES | 100 kHz | 3.2 A | 4141 | POWER INDUCTOR | 1 | YES | Magnetically Shielded | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6 mm | 10.5 mm | 10.5 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
SCRH105A-180
Bel Fuse
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 18 µH | 58 mΩ | 20 % | YES | 100 kHz | 4.16 A | 4141 | POWER INDUCTOR | 1 | YES | Magnetically Shielded | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6 mm | 10.5 mm | 10.5 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 |