Filter Your Search
1 - 10 of 4,515 results
|
SCR20-511JE
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 510 Ω | 5 % | 250 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | SCR20 | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, EMBOSSED | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP, ROHS COMPLIANT | unknown | EAR99 | ||
|
SCR20-9102JE
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 91 kΩ | 5 % | 250 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | SCR20 | YES | 150 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, EMBOSSED | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 | |||||||
|
SCR20-100DB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 10 Ω | 0.5 % | 250 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | SCR20 | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP, ROHS COMPLIANT | unknown | EAR99 | ||
|
SCR20-3300DE
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 330 Ω | 0.5 % | 250 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | SCR20 | YES | 150 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, EMBOSSED | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 | |||||||
|
SCR20-114JE
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 110 kΩ | 5 % | 250 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | SCR20 | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, EMBOSSED | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP, ROHS COMPLIANT | unknown | EAR99 | ||
|
SCR20-2940FE
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 294 Ω | 1 % | 250 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | SCR20 | YES | 150 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, EMBOSSED | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 | |||||||
|
SCR20-1052DE
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 10.5 kΩ | 0.5 % | 250 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | SCR20 | YES | 150 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, EMBOSSED | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 | |||||||
|
SCR20-1602FV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 16 kΩ | 1 % | 250 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | SCR20 | YES | 150 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, PAPER | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 | |||||||
|
SCR20-3322FV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 33.2 kΩ | 1 % | 250 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | SCR20 | YES | 150 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, PAPER | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 | |||||||
|
SCR20-52R3DV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 52.3 Ω | 0.5 % | 250 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | SCR20 | YES | 150 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, PAPER | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 |