Filter Your Search
1 - 2 of 2 results
|
HSCN-40-1-2
Marktech Optoelectronics
|
Check for Price | Active | 40 | 2 | 1.27 mm | 4 | 30 mΩ | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | SHRD CENTER | -40 °C | 85 °C | BACK BOARD MOUNTING HOLE | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | STAGGERED | 1.905 mm | SOLDER | 0.33 inch | 0.606 inch | 1.718 inch | 0.11 inch | MARKTECH OPTOELECTRONICS | unknown | EAR99 | 8536.69.40.40 | ||
|
SCN-40-1-2
Marktech Optoelectronics
|
Check for Price | Obsolete | 40 | 2 | 2.54 mm | 2 | 20 mΩ | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | SHRD CENTER | -40 °C | 85 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.33 inch | 2.759 inch | 0.137 inch | MARKTECH OPTOELECTRONICS | unknown | EAR99 | 8536.69.40.40 |