Filter Your Search
1 - 10 of 28 results
|
SCI7810YPA
Epson Electronics America Inc
|
Check for Price | No | No | Obsolete | 4 V | 380 mV | 40 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 18 V | 1 | 4.1 V | 3.9 V | CMOS | 2.5 % | R-PSSO-F3 | e0 | Not Qualified | 85 °C | -30 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | SINGLE | S-MOS SYSTEMS | SOT-89 | , TO-243 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||
|
SCI7810YPA
Seiko Epson Corporation
|
Check for Price | No | Active | 15 V | 15 V | 4 V | 380 mV | 40 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 18 V | 1 | 4.1 V | 3.9 V | CMOS | 2.5 % | R-PSSO-F3 | e0 | Not Qualified | 85 °C | -30 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | SEIKO EPSON CORP | SOT-89, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||
|
SCI7810YBA
Seiko Epson Corporation
|
Check for Price | No | Active | 15 V | 6 V | 5 V | 170 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 18 V | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PSSO-F3 | e0 | Not Qualified | 85 °C | -30 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | SEIKO EPSON CORP | , TO-243 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||
|
SCI7810YLA
Epson Electronics America Inc
|
Check for Price | No | No | Obsolete | 2.6 V | 500 mV | 30 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 18 V | 1 | 2.67 V | 2.53 V | CMOS | 2.7 % | R-PSSO-F3 | e0 | Not Qualified | 85 °C | -30 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | SINGLE | S-MOS SYSTEMS | SOT-89 | , TO-243 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||
|
SCI7810YAA
Epson Electronics America Inc
|
Check for Price | No | No | Obsolete | 6 V | 160 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 18 V | 1 | 6.25 V | 5.75 V | CMOS | 4.2 % | R-PSSO-F3 | e0 | Not Qualified | 85 °C | -30 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | SINGLE | S-MOS SYSTEMS | SOT-89 | , TO-243 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||
|
SCI7810YGA
Seiko Epson Corporation
|
Check for Price | No | Active | 15 V | 1.8 V | 10 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 18 V | 1 | 1.85 V | 1.75 V | CMOS | 2 % | R-PSSO-F3 | e0 | Not Qualified | 85 °C | -30 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | SEIKO EPSON CORP | SOT-89, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||
|
SCI7810YAA
Seiko Epson Corporation
|
Check for Price | No | Active | 15 V | 7 V | 6 V | 160 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 18 V | 1 | 6.25 V | 5.75 V | CMOS | 4.2 % | R-PSSO-F3 | e0 | Not Qualified | 85 °C | -30 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | SEIKO EPSON CORP | SOT-89, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||
|
SCI7810YCA
Seiko Epson Corporation
|
Check for Price | No | Active | 15 V | 15 V | 3.2 V | 440 mV | 30 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 18 V | 1 | 3.27 V | 3.13 V | CMOS | 2.2 % | R-PSSO-F3 | e0 | Not Qualified | 85 °C | -30 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | SEIKO EPSON CORP | SOT-89, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||
|
SCI7810YTA
Epson Electronics America Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 440 mV | 30 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 18 V | 1 | 3.37 V | 3.23 V | CMOS | 2.1 % | R-PSSO-F3 | e0 | Not Qualified | 85 °C | -30 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | SINGLE | S-MOS SYSTEMS | SOT-89 | , TO-243 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||
|
SCI7810YDA
Epson Electronics America Inc
|
Check for Price | No | No | Obsolete | 3 V | 230 mV | 30 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 18 V | 1 | 3.07 V | 2.93 V | CMOS | 2.3 % | R-PSSO-F3 | e0 | Not Qualified | 85 °C | -30 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | SINGLE | S-MOS SYSTEMS | SOT-89 | , TO-243 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |