Filter Your Search
1 - 2 of 2 results
|
SCI7720YFA
Seiko Epson Corporation
|
Check for Price | No | Obsolete | 3 V | 1.5 V | 12 V | 5 µA | +2.65V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | OTHER | R-PSSO-F3 | e0 | Not Qualified | 85 °C | -30 °C | 3 | PLASTIC/EPOXY | SOP | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | SEIKO EPSON CORP | , TO-243 | unknown | EAR99 | 8542.39.00.01 | ||||
|
SCI7720YFA
Epson Electronics America Inc
|
Check for Price | No | Obsolete | 3 V | 1.5 V | 15 V | 5 µA | +2.65V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | OTHER | R-PSSO-F3 | e0 | Not Qualified | 85 °C | -30 °C | 3 | PLASTIC/EPOXY | SOP | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | SINGLE | S-MOS SYSTEMS | , TO-243 | unknown | EAR99 | 8542.39.00.01 | SOT-89 | 3 |