Filter Your Search
1 - 10 of 20 results
|
SCI7661M0A
Seiko Epson Corporation
|
Check for Price | Obsolete | -6 V | -1.2 V | YES | TRIPLER | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | R-PDSO-G14 | Not Qualified | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 5.5 mm | 10.2 mm | 2.4 mm | SEIKO EPSON CORP | SOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
SCI7661COA
Epson Electronics America Inc
|
Check for Price | No | Obsolete | -18 V | -6 V | -1.2 V | -2.4 V | -18 V | 20 mA | 100 µA | NO | TRIPLER | 30 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | OTHER | R-PDIP-T14 | e0 | Not Qualified | 85 °C | -30 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | S-MOS SYSTEMS | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 14 | ||||||
|
SCI7661C
Epson Electronics America Inc
|
Check for Price | No | Obsolete | -1.2 V | -6 V | -2.4 V | -18 V | 20 mA | NO | CMOS | Other | R-PDIP-T14 | COMMERCIAL | 85 °C | -30 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | SEIKO EPSON CORP | compliant | |||||||||||||||||||
|
SCI7661MBB
Epson Electronics America Inc
|
Check for Price | Obsolete | -5 V | -6 V | -1.8 V | YES | TRIPLER | 30 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 4.4 mm | 6.6 mm | 1.7 mm | SEIKO EPSON CORP | LSSOP, | unknown | EAR99 | 8542.39.00.01 | SSOP2 | 16 | |||||||||||
|
SCI7661MBB
Seiko Epson Corporation
|
Check for Price | Obsolete | -5 V | -6 V | -1.8 V | YES | TRIPLER | 30 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 4.4 mm | 6.6 mm | 1.7 mm | SEIKO EPSON CORP | LSSOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
SCI7661C0A
Seiko Epson Corporation
|
Check for Price | Obsolete | -6 V | -1.2 V | NO | TRIPLER | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | R-PDIP-T14 | Not Qualified | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19 mm | 4.5 mm | SEIKO EPSON CORP | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
SCI7661C0A
Epson Electronics America Inc
|
Check for Price | Obsolete | -6 V | -1.2 V | NO | TRIPLER | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | R-PDIP-T14 | Not Qualified | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19 mm | 4.5 mm | SEIKO EPSON CORP | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 14 | ||||||||||||||||
|
SCI7661MOA
Seiko Epson Corporation
|
Check for Price | No | Obsolete | -5 V | -6 V | -1.2 V | -2.4 V | -18 V | 20 mA | YES | TRIPLER | 30 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | OTHER | R-PDSO-G14 | e0 | Not Qualified | 85 °C | -30 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 5.5 mm | 10.2 mm | 2.4 mm | SEIKO EPSON CORP | SOP, SOP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
SCI7661M0B
Seiko Epson Corporation
|
Check for Price | Obsolete | -5 V | -6 V | -1.8 V | YES | TRIPLER | 30 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 5.5 mm | 10.2 mm | 2.38 mm | SEIKO EPSON CORP | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
SCI7661COA
Seiko Epson Corporation
|
Check for Price | No | Obsolete | -5 V | -6 V | -1.2 V | -2.4 V | -18 V | 20 mA | NO | TRIPLER | 30 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | OTHER | R-PDIP-T14 | e0 | Not Qualified | 85 °C | -30 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19 mm | 4.5 mm | SEIKO EPSON CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 |