Filter Your Search
1 - 10 of 445 results
|
SCDS2D11NT1R0
SEI Stackpole Electronics Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 60 mΩ | 30 % | YES | 100 kHz | 1 A | POWER INDUCTOR | 1 | YES | e3 | 2 | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | STACKPOLE ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
SCDS2D18HP-6R3M-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 6.3 µH | 160 mΩ | 20 % | YES | 100 kHz | FERRITE | POWER INDUCTOR | 1 | YES | e3 | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
SCDS2D18HP-4R7T
Chilisin Electronics Corp
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 140 mΩ | 30 % | YES | 1.2 A | 1212 | POWER INDUCTOR | 1 | YES | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | 2 mm | 3.2 mm | 3.2 mm | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
SCDS2D11T-220M-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 22 µH | 950 mΩ | 20 % | YES | 100 kHz | FERRITE | POWER INDUCTOR | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
SCDS2D14T-3R3T-AU
Chilisin Electronics Corp
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3.3 µH | 125 mΩ | 30 % | YES | 1.2 A | Ferrite | 1212 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Shielded | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | WRAPAROUND | 1.55 mm | 3.2 mm | 3.2 mm | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | 1212 | |||||||||
|
SCDS2D18LD-2R2T-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 2.2 µH | 41 mΩ | 30 % | YES | 100 kHz | 850 mA | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2 mm | 3.2 mm | 3.2 mm | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | 1212 | |||||||||
|
SCDS2D14T-3R9M-S
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.9 µH | 138 mΩ | 20 % | YES | 100 kHz | 1.1 A | 1313 | POWER INDUCTOR | 1 | YES | Magnetic Shielded | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.55 mm | 3.2 mm | 3.2 mm | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
SCDS2D18HPT-6R3M-S
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.3 µH | 160 mΩ | 20 % | YES | 100 kHz | 1.05 A | 1313 | POWER INDUCTOR | 1 | YES | Magnetic Shielded | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2 mm | 3.2 mm | 3.2 mm | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
SCDS2D14T2R2TS
YAGEO Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 94 mΩ | 30 % | YES | 100 kHz | 1.5 A | 1212 | SCDS | POWER INDUCTOR | 1 | SCDS | YES | 85 °C | -25 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.55 mm | 3.2 mm | 3.2 mm | YAGEO CORP | compliant | |||||||||||
|
SCDS2D11T-6R8T
Chilisin Electronics Corp
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 260 mΩ | 30 % | YES | 440 mA | 1212 | POWER INDUCTOR | 1 | YES | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | 1.2 mm | 3.2 mm | 3.2 mm | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 |