Parametric results for: SCC68692C1N40,602 under Serial IO/Communication Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: scc68692c1n40602
Select parts from the table below to compare.
Compare
Compare
SCC68692C1N40,602
NXP Semiconductors
Check for Price Yes Obsolete 0 S68000 8 4 0.125 MBps 4 MHz 14 NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT NRZ YES 2 10 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 Not Qualified e3 70 °C NOT SPECIFIED NOT SPECIFIED 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.7 mm 15.24 mm 52 mm NXP SEMICONDUCTORS DIP DIP, DIP40,.6 40 SOT129-1 unknown 8542.31.00.01 NXP