Filter Your Search
1 - 2 of 2 results
|
SCC63484C8A68
Philips Semiconductors
|
Check for Price | No | Transferred | YES | 5 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | ||||||||||||||
|
SCC63484C8A68
NXP Semiconductors
|
Check for Price | Obsolete | 16 | 1 | 8 MHz | YES | 5 V | DISPLAY CONTROLLER, CRT CHARACTER OR GRAPHICS DISPLAY | CMOS | 4096 X 4096 PIXELS | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.31.00.01 | LCC | 68 |