Filter Your Search
1 - 6 of 6 results
|
SCC2698BE1A84
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 0 | 8 | 6 | 0.125 MBps | 4 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 8 | 30 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J84 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.31 mm | 29.31 mm | NXP SEMICONDUCTORS | LCC | QCCJ, LDCC84,1.2SQ | 84 | unknown | 8542.31.00.01 | NXP | |||
|
SCC2698BE1A84
Philips Semiconductors
|
Check for Price | No | Transferred | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | INDUSTRIAL | S-PQCC-J84 | Not Qualified | e0 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC84,1.2SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
SCC2698BE1A84,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 0 | 8 | 6 | 0.125 MBps | 4 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 8 | 30 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J84 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.31 mm | 29.31 mm | NXP SEMICONDUCTORS | LCC | QCCJ, | 84 | compliant | 8542.31.00.01 | NXP | SOT189-2 | |||||
|
SCC2698BE1A84,512
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 0 | 8 | 6 | 0.125 MBps | 4 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 8 | 30 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J84 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.31 mm | 29.31 mm | NXP SEMICONDUCTORS | LCC | QCCJ, LDCC84,1.2SQ | 84 | compliant | 8542.31.00.01 | NXP | SOT189-2 | |||
|
SCC2698BE1A84-T
Philips Semiconductors
|
Check for Price | No | Transferred | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | INDUSTRIAL | S-PQCC-J84 | Not Qualified | e0 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC84,1.2SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
SCC2698BE1A84-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 0 | 8 | 6 | 0.125 MBps | 4 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 8 | 30 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J84 | Not Qualified | e3 | 4 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.31 mm | 29.31 mm | NXP SEMICONDUCTORS | LCC | QCCJ, | 84 | unknown | 8542.31.00.01 | NXP |