Filter Your Search
1 - 10 of 13 results
|
SCC2691AE1A28,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 3 | 0.0046875 MBps | 4 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | 3 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, MS-018, SOT261-2, LCC-28 | 28 | SOT261-2 | compliant | 8542.31.00.01 | |||||||||||
|
SCC2691AE1A28
YAGEO Corporation
|
Check for Price | Obsolete | 8 | 1 | 0.00384 MBps | 4 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | NO | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
SCC2691AE1A28,129
NXP Semiconductors
|
Check for Price | Active | 8 | 3 | 0.0046875 MBps | 4 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, MS-018, SOT-261-2, LCC-28 | 28 | SOT261-2 | unknown | ||||||||||||||||
|
SCC2691AE1A28,602
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 0 | 8 | 3 | 0.0046875 MBps | 4 MHz | 1 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 1 | 2.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | 40 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | NXP SEMICONDUCTORS | LCC | QCCJ, LDCC28,.5SQ | 28 | SOT261-2 | unknown | 8542.31.00.01 | ||||
|
SCC2691AE1A28,512
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 3 | 4 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | 3 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, MS-018, SOT261-2, LCC-28 | 28 | SOT261-2 | compliant | 8542.31.00.01 | ||||||||||||
|
SCC2691AE1A28-T
YAGEO Corporation
|
Check for Price | Obsolete | 8 | 1 | 0.00384 MBps | 4 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | NO | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
SCC2691AE1A28,623
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 0 | 8 | 3 | 0.0046875 MBps | 4 MHz | 1 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 1 | 2.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, MS-018, SOT-261-2, LCC-28 | 28 | SOT261-2 | unknown | 8542.31.00.01 | |||||||
|
935026970512
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 3 | 4 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | 3 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, MS-018, SOT261-2, LCC-28 | 28 | compliant | 8542.31.00.01 | |||||||||||||
|
SCC2691AE1A28
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
SCC2691AE1A28
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 0 | 8 | 3 | 0.0046875 MBps | 4 MHz | 1 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 1 | 2.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, MS-018, SOT-261-2, LCC-28 | 28 | unknown | 8542.31.00.01 | EAR99 |