Filter Your Search
1 - 3 of 3 results
|
SCANPSC110FDMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | CERAMIC, DIP-28 | 28 | compliant | 8542.31.00.01 | ||
|
SCANPSC110FDMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | 8542.31.00.01 | ||||
|
SCANPSC110FDMQB
Texas Instruments
|
Check for Price | No | Obsolete | NO | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | 8542.31.00.01 |