Filter Your Search
1 - 9 of 9 results
|
SCAN921260UJB/NOPB
Texas Instruments
|
$21.7648 | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 6 | LINE RECEIVER | CMOS | IEEE 1149.1 | 6 | TRUE | 660 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | S-PBGA-B196 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 196 | PLASTIC/EPOXY | LBGA | BGA196,14X14,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 15 mm | 1.47 mm | 15 mm | TEXAS INSTRUMENTS INC | BGA | GREEN, LBGA-196 | 196 | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments | |||
|
SCAN921260UJB/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 6 | LINE RECEIVER | CMOS | NO | IEEE 1149.1 | 6 | 660 mA | 3.6 V | 3 V | YES | INDUSTRIAL | S-PBGA-B196 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 196 | PLASTIC/EPOXY | LBGA | BGA196,14X14,40 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 15 mm | 1.47 mm | 15 mm | NATIONAL SEMICONDUCTOR CORP | LBGA-196 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
SCAN921260UJB
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 6 | LINE RECEIVER | CMOS | NO | IEEE 1149.1 | 6 | 660 mA | 3.6 V | 3 V | YES | INDUSTRIAL | S-PBGA-B196 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 30 | 196 | PLASTIC/EPOXY | LBGA | BGA196,14X14,40 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 15 mm | 1.47 mm | 15 mm | NATIONAL SEMICONDUCTOR CORP | LBGA-196 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
SCAN921260TUJB
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | DIFFERENTIAL | 6 | LINE RECEIVER | CMOS | IEEE 1149.1 | 1 | 3.6 V | 3 V | YES | INDUSTRIAL | S-PBGA-B196 | Not Qualified | 85 °C | -40 °C | 196 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 15 mm | 1.47 mm | 15 mm | NATIONAL SEMICONDUCTOR CORP | LBGA, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
SCAN921260UJBX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 6 | LINE RECEIVER | CMOS | NO | IEEE 1149.1 | 6 | 660 mA | 3.6 V | 3 V | YES | INDUSTRIAL | S-PBGA-B196 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 30 | 196 | PLASTIC/EPOXY | LBGA | BGA196,14X14,40 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 15 mm | 1.47 mm | 15 mm | NATIONAL SEMICONDUCTOR CORP | LBGA-196 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
SCAN921260UJB
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 6 | LINE RECEIVER | CMOS | IEEE 1149.1 | 6 | 660 mA | 3.6 V | 3 V | YES | INDUSTRIAL | S-PBGA-B196 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 20 | 196 | PLASTIC/EPOXY | LBGA | BGA196,14X14,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN LEAD | BALL | 1 mm | BOTTOM | 15 mm | 1.47 mm | 15 mm | TEXAS INSTRUMENTS INC | BGA | LBGA-196 | 196 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
SCAN921260UJBX
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 6 | LINE RECEIVER | CMOS | IEEE 1149.1 | 6 | 3.6 V | 3 V | YES | INDUSTRIAL | S-PBGA-B196 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 196 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | TIN LEAD | BALL | 1 mm | BOTTOM | 15 mm | 1.47 mm | 15 mm | TEXAS INSTRUMENTS INC | BGA | LBGA, | 196 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
SCAN921260UJBX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 6 | LINE RECEIVER | CMOS | IEEE 1149.1 | 6 | 3.6 V | 3 V | YES | INDUSTRIAL | S-PBGA-B196 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 196 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 15 mm | 1.47 mm | 15 mm | TEXAS INSTRUMENTS INC | BGA | LBGA, | 196 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
SCAN921260UJBX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 6 | LINE RECEIVER | CMOS | NO | IEEE 1149.1 | 6 | 660 mA | 3.6 V | 3 V | YES | INDUSTRIAL | S-PBGA-B196 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 196 | PLASTIC/EPOXY | LBGA | BGA196,14X14,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 15 mm | 1.47 mm | 15 mm | NATIONAL SEMICONDUCTOR CORP | LBGA-196 | unknown | EAR99 | 8542.39.00.01 |