Filter Your Search
1 - 3 of 3 results
|
SCAN921226HSMX/NOPB
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 3.3 V | LINE RECEIVER | 120 mA | YES | AUTOMOTIVE | S-PBGA-B49 | Not Qualified | e1 | 4 | 125 °C | -40 °C | 260 | 30 | 49 | PLASTIC/EPOXY | FBGA | BGA49,7X7,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | TEXAS INSTRUMENTS INC | FBGA, BGA49,7X7,32 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
SCAN921226HSMX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | LINE RECEIVER | CMOS | IEEE 1149.1 | 1 | 120 mA | 3.6 V | 3 V | YES | AUTOMOTIVE | S-PBGA-B49 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 235 | 30 | 49 | PLASTIC/EPOXY | LFBGA | BGA49,7X7,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 7 mm | 1.5 mm | 7 mm | NATIONAL SEMICONDUCTOR CORP | BGA-49 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
SCAN921226HSMX
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | LINE RECEIVER | CMOS | IEEE 1149.1 | 1 | 120 mA | 3.6 V | 3 V | YES | AUTOMOTIVE | S-PBGA-B49 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 235 | 20 | 49 | PLASTIC/EPOXY | LFBGA | BGA49,7X7,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 7 mm | 1.5 mm | 7 mm | TEXAS INSTRUMENTS INC | LFBGA, BGA49,7X7,32 | not_compliant | EAR99 | 8542.39.00.01 | BGA | 49 |