Parametric results for: SCAN15MB200TSQX under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: scan15mb200tsqx
Select parts from the table below to compare.
Compare
Compare
SCAN15MB200TSQX/NOPB
Texas Instruments
$5.7407 Yes Yes Active 3.3 V 3.3 V 3-STATE 3 3 2.5 ns LINE TRANSCEIVER CMOS YES 10 µA 2 2.4 V COMPLEMENTARY 275 mA 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL S-PQCC-N48 Not Qualified e3 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 7 mm 800 µm 7 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments
SCAN15MB200TSQX
National Semiconductor Corporation
Check for Price No Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 2.5 ns LINE TRANSCEIVER CMOS YES GENERAL PURPOSE 2 2.5 ns 275 mA 3.6 V 3 V YES INDUSTRIAL S-PQCC-N48 Not Qualified e0 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Tin/Lead (Sn/Pb) NO LEAD 500 µm QUAD 7 mm 800 µm 7 mm NATIONAL SEMICONDUCTOR CORP not_compliant EAR99 8542.39.00.01 LLP-48
SCAN15MB200TSQX
Texas Instruments
Check for Price No No Obsolete 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 2.5 ns LINE TRANSCEIVER CMOS YES GENERAL PURPOSE 2 2.5 ns 275 mA 3.6 V 3 V YES INDUSTRIAL S-PQCC-N48 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 7 mm 800 µm 7 mm TEXAS INSTRUMENTS INC not_compliant EAR99 8542.39.00.01 HVQCCN, LCC48,.27SQ,20 QFN 48