Parametric results for: SC710 under Analog to Digital Converters

Filter Your Search

1 - 10 of 10 results

|
-
-
-
-
Manufacturer Part Number: sc710
Select parts from the table below to compare.
Compare
Compare
SC7107RCPL
Hangzhou Silan Microelectronics CO LTD
Check for Price Contact Manufacturer 3 V 1 0.05 % NO A/D CONVERTER 1 BINARY COMMERCIAL R-PDIP-T40 Not Qualified 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL HANGZHOU SILAN MICROELECTRONICS CO LTD DIP, DIP40,.6 compliant 8542.39.00.01
SC7107CPL
Hangzhou Silan Microelectronics CO LTD
Check for Price Contact Manufacturer 3 V 1 0.05 % NO A/D CONVERTER 1 BINARY COMMERCIAL R-PDIP-T40 Not Qualified 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL HANGZHOU SILAN MICROELECTRONICS CO LTD DIP, DIP40,.6 compliant 8542.39.00.01
SC710-1
Data Device Corporation
Check for Price Active 15 V 11.8 V 440 Hz 4.6 arc min NO SYNCHRO-RESOLVER TRANSFORMER -15.75 V -14.25 V -15 V 1 5/+-15 V 24 mA 15.75 V 14.25 V HYBRID OTHER R-MDIP-T36 Not Qualified 105 °C -55 °C 36 METAL DIP DIP35/54,2.3 RECTANGULAR IN-LINE THROUGH-HOLE DUAL DATA DEVICE CORP 0.430 INCH HEIGHT, KOVAR, MODULE-36 compliant DIP 36
SC7106CPL
Hangzhou Silan Microelectronics CO LTD
Check for Price Contact Manufacturer 3 V 1 0.05 % NO A/D CONVERTER 1 BINARY COMMERCIAL R-PDIP-T40 Not Qualified 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL HANGZHOU SILAN MICROELECTRONICS CO LTD DIP, DIP40,.6 compliant 8542.39.00.01
SC7106
Hangzhou Silan Microelectronics CO LTD
Check for Price Yes Contact Manufacturer 3 V 1 0.05 % YES A/D CONVERTER 1 BINARY COMMERCIAL S-PQFP-G44 Not Qualified 70 °C 44 PLASTIC/EPOXY QFP QFP44,.52SQ,32 SQUARE FLATPACK GULL WING 800 µm QUAD HANGZHOU SILAN MICROELECTRONICS CO LTD compliant 8542.39.00.01
SC-710-1-883B
Data Device Corporation
Check for Price No No Active 15 V 11.8 V 440 Hz 2.5 rps 4 arc min 14 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER 4 CHANNEL, ALSO REQUIRE 5V SUPPLY -15 V 1 MILITARY R-XDIP-P31 Not Qualified e0 125 °C -55 °C 31 UNSPECIFIED DIP DIP35/54,2.3 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm DUAL 58.42 mm 10.92 mm 79.375 mm DATA DEVICE CORP 0.43 INCH HEIGHT, MODULE-52/31 compliant 8542.39.00.01 DIP 31
SC-710-1
Data Device Corporation
Check for Price Obsolete 15 V 11.8 V 440 Hz 2.5 rps 4 arc min 14 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER 4 CHANNEL, ALSO REQUIRE 5V SUPPLY -15 V 1 5 mA MILITARY R-XDIP-P31 Not Qualified 125 °C -55 °C 31 UNSPECIFIED DIP DIP35/54,2.3 RECTANGULAR IN-LINE PIN/PEG 2.54 mm DUAL 58.42 mm 10.92 mm 79.375 mm DATA DEVICE CORP DIP, DIP35/54,2.3 compliant 8542.39.00.01 DIP 31
SC7106RCPL
Hangzhou Silan Microelectronics CO LTD
Check for Price Contact Manufacturer 3 V 1 0.05 % NO A/D CONVERTER 1 BINARY COMMERCIAL R-PDIP-T40 Not Qualified 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL HANGZHOU SILAN MICROELECTRONICS CO LTD DIP, DIP40,.6 compliant 8542.39.00.01
SC710-3
Data Device Corporation
Check for Price Active 15 V 11.8 V 440 Hz 4.6 arc min NO SYNCHRO-RESOLVER TRANSFORMER -15.75 V -14.25 V -15 V 1 5/+-15 V 24 mA 15.75 V 14.25 V HYBRID COMMERCIAL R-MDIP-T36 Not Qualified 70 °C 36 METAL DIP DIP35/54,2.3 RECTANGULAR IN-LINE THROUGH-HOLE DUAL DATA DEVICE CORP DIP, DIP35/54,2.3 compliant DIP 36
SC7107
Hangzhou Silan Microelectronics CO LTD
Check for Price Yes Contact Manufacturer 3 V 1 0.05 % YES A/D CONVERTER 1 BINARY COMMERCIAL S-PQFP-G44 Not Qualified 70 °C 44 PLASTIC/EPOXY QFP QFP44,.52SQ,32 SQUARE FLATPACK GULL WING 800 µm QUAD HANGZHOU SILAN MICROELECTRONICS CO LTD compliant 8542.39.00.01