Parametric results for: SC68C94A1N under Serial IO/Communication Controllers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: sc68c94a1n
Select parts from the table below to compare.
Compare
Compare
SC68C94A1N
NXP Semiconductors
Check for Price Obsolete 0 8 6 0.125 MBps 8 MHz 16 NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT NRZ YES 4 50 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY DIP DIP48,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.9 mm 15.24 mm 62.1 mm NXP SEMICONDUCTORS DIP DIP, DIP48,.6 48 unknown 8542.31.00.01
SC68C94A1N
Philips Semiconductors
Check for Price No Transferred NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS INDUSTRIAL R-PDIP-T48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY DIP DIP48,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP48,.6 unknown 8542.31.00.01
SC68C94A1N48
Philips Semiconductors
Check for Price No Obsolete NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT 5.25 V 4.75 V INDUSTRIAL R-PDIP-T48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY DIP DIP48,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP48,.6 unknown 8542.31.00.01