Parametric results for: SC667 under Microcontrollers

Filter Your Search

1 - 7 of 7 results

All Filters
|
801508098115133150
-
1.23.71.22233.7
-
Manufacturer Part Number: sc667
Select parts from the table below to compare.
Compare
Select Parts Part Number
SC667201MMG1
NXP Semiconductors
SC667201MMG2
Freescale Semiconductor
SC667201MMG3
Freescale Semiconductor
SC667201MMG2
NXP Semiconductors
SC667201MMG3
NXP Semiconductors
SC667201MMG1
Freescale Semiconductor
SC667ULTRT
Semtech Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Bit Size Speed ROM (words) RAM (bytes) CPU Family
Clock Frequency-Max
Number of I/O Lines Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Boundary Scan
DAC Channels DMA Channels Has ADC Number of Functions On Chip Program ROM Width
PWM Channels ROM Programmability
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Part Package Code
Package Description
Pin Count
Samacsys Manufacturer
Data Input Mode
Interface IC Type
Multiplexed Display Capability
Number of Segments fmax-Min
Yes Active 32 150 MHz 2097152 131072 E200 40 MHz 112 YES 1.2 V MICROCONTROLLER, RISC CMOS YES NO YES YES 8 YES FLASH 400 mA 1.32 V 1.14 V AUTOMOTIVE S-PBGA-B208 Not Qualified 125 °C -40 °C 208 PLASTIC/EPOXY BGA BGA208,16X16,40 SQUARE GRID ARRAY BALL 1 mm BOTTOM 17 mm 17 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01
Yes Transferred 32 120 MHz 2097152 131072 E200 YES 1.2 V MICROCONTROLLER, RISC CMOS FLASH 360 mA AUTOMOTIVE S-PBGA-B208 Not Qualified e2 3 125 °C -40 °C 260 40 208 PLASTIC/EPOXY BGA BGA208,16X16,40 SQUARE GRID ARRAY TIN SILVER BALL 1 mm BOTTOM FREESCALE SEMICONDUCTOR INC unknown 8542.31.00.01
Yes Transferred 32 80 MHz 2097152 131072 E200 YES 1.2 V MICROCONTROLLER, RISC CMOS FLASH 300 mA AUTOMOTIVE S-PBGA-B208 Not Qualified e2 3 125 °C -40 °C 260 40 208 PLASTIC/EPOXY BGA BGA208,16X16,40 SQUARE GRID ARRAY TIN SILVER BALL 1 mm BOTTOM FREESCALE SEMICONDUCTOR INC unknown 3A991 8542.31.00.01
Yes Active 32 120 MHz 2097152 131072 E200 40 MHz 112 YES 1.2 V MICROCONTROLLER, RISC CMOS YES NO YES YES 8 YES FLASH 360 mA 1.32 V 1.14 V AUTOMOTIVE S-PBGA-B208 Not Qualified 125 °C -40 °C 208 PLASTIC/EPOXY BGA BGA208,16X16,40 SQUARE GRID ARRAY BALL 1 mm BOTTOM 17 mm 17 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01
Yes Active 32 80 MHz 2097152 131072 E200 40 MHz 112 YES 1.2 V MICROCONTROLLER, RISC CMOS YES NO YES YES 8 YES FLASH 300 mA 1.32 V 1.14 V AUTOMOTIVE S-PBGA-B208 Not Qualified 125 °C -40 °C 208 PLASTIC/EPOXY BGA BGA208,16X16,40 SQUARE GRID ARRAY BALL 1 mm BOTTOM 17 mm 17 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01
Yes Transferred 32 150 MHz 2097152 131072 E200 YES 1.2 V MICROCONTROLLER, RISC CMOS FLASH 400 mA AUTOMOTIVE S-PBGA-B208 Not Qualified e2 3 125 °C -40 °C 260 40 208 PLASTIC/EPOXY BGA BGA208,16X16,40 SQUARE GRID ARRAY TIN SILVER BALL 1 mm BOTTOM FREESCALE SEMICONDUCTOR INC unknown 3A991.A.2 8542.31.00.01
Yes Obsolete YES 3.7 V 1 5.5 V 2.9 V INDUSTRIAL S-XQCC-N20 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 UNSPECIFIED HVQCCN LCC20,.11SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 400 µm QUAD 600 µm 3 mm 3 mm SEMTECH CORP compliant EAR99 8542.39.00.01 QFN HVQCCN, LCC20,.11SQ,16 20 SEMTECH SERIAL LED DISPLAY DRIVER NO 7 440 kHz
Compare
SC667201MMG1
NXP Semiconductors
Check for Price Yes Active 32 150 MHz 2097152 131072 E200 40 MHz 112 YES 1.2 V MICROCONTROLLER, RISC CMOS YES NO YES YES 8 YES FLASH 400 mA 1.32 V 1.14 V AUTOMOTIVE S-PBGA-B208 Not Qualified 125 °C -40 °C 208 PLASTIC/EPOXY BGA BGA208,16X16,40 SQUARE GRID ARRAY BALL 1 mm BOTTOM 17 mm 17 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01
SC667201MMG2
Freescale Semiconductor
Check for Price Yes Transferred 32 120 MHz 2097152 131072 E200 YES 1.2 V MICROCONTROLLER, RISC CMOS FLASH 360 mA AUTOMOTIVE S-PBGA-B208 Not Qualified e2 3 125 °C -40 °C 260 40 208 PLASTIC/EPOXY BGA BGA208,16X16,40 SQUARE GRID ARRAY TIN SILVER BALL 1 mm BOTTOM FREESCALE SEMICONDUCTOR INC unknown 8542.31.00.01
SC667201MMG3
Freescale Semiconductor
Check for Price Yes Transferred 32 80 MHz 2097152 131072 E200 YES 1.2 V MICROCONTROLLER, RISC CMOS FLASH 300 mA AUTOMOTIVE S-PBGA-B208 Not Qualified e2 3 125 °C -40 °C 260 40 208 PLASTIC/EPOXY BGA BGA208,16X16,40 SQUARE GRID ARRAY TIN SILVER BALL 1 mm BOTTOM FREESCALE SEMICONDUCTOR INC unknown 3A991 8542.31.00.01
SC667201MMG2
NXP Semiconductors
Check for Price Yes Active 32 120 MHz 2097152 131072 E200 40 MHz 112 YES 1.2 V MICROCONTROLLER, RISC CMOS YES NO YES YES 8 YES FLASH 360 mA 1.32 V 1.14 V AUTOMOTIVE S-PBGA-B208 Not Qualified 125 °C -40 °C 208 PLASTIC/EPOXY BGA BGA208,16X16,40 SQUARE GRID ARRAY BALL 1 mm BOTTOM 17 mm 17 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01
SC667201MMG3
NXP Semiconductors
Check for Price Yes Active 32 80 MHz 2097152 131072 E200 40 MHz 112 YES 1.2 V MICROCONTROLLER, RISC CMOS YES NO YES YES 8 YES FLASH 300 mA 1.32 V 1.14 V AUTOMOTIVE S-PBGA-B208 Not Qualified 125 °C -40 °C 208 PLASTIC/EPOXY BGA BGA208,16X16,40 SQUARE GRID ARRAY BALL 1 mm BOTTOM 17 mm 17 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01
SC667201MMG1
Freescale Semiconductor
Check for Price Yes Transferred 32 150 MHz 2097152 131072 E200 YES 1.2 V MICROCONTROLLER, RISC CMOS FLASH 400 mA AUTOMOTIVE S-PBGA-B208 Not Qualified e2 3 125 °C -40 °C 260 40 208 PLASTIC/EPOXY BGA BGA208,16X16,40 SQUARE GRID ARRAY TIN SILVER BALL 1 mm BOTTOM FREESCALE SEMICONDUCTOR INC unknown 3A991.A.2 8542.31.00.01
SC667ULTRT
Semtech Corporation
Check for Price Yes Obsolete YES 3.7 V 1 5.5 V 2.9 V INDUSTRIAL S-XQCC-N20 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 UNSPECIFIED HVQCCN LCC20,.11SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 400 µm QUAD 600 µm 3 mm 3 mm SEMTECH CORP compliant EAR99 8542.39.00.01 QFN HVQCCN, LCC20,.11SQ,16 20 SEMTECH SERIAL LED DISPLAY DRIVER NO 7 440 kHz