Filter Your Search
1 - 3 of 3 results
|
IMISC660EYB
Cypress Semiconductor
|
Check for Price | Obsolete | 3.3 V | 1 | YES | SSOP | 3-STATE | 660 | LOW SKEW CLOCK DRIVER | STANDARD | 10 | 250 ps | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.99 mm | 5.3 mm | 10.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP, | 28 | unknown | 8542.39.00.01 | ||||||||||
|
SC660EYB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 1 | YES | SSOP | 3-STATE | LOW SKEW CLOCK DRIVER | STANDARD | 40 mA | 10 | 250 ps | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP, SSOP28,.3 | 28 | compliant | 8542.39.00.01 | |||
|
SC660EYB
Silicon Laboratories Inc
|
Check for Price | Obsolete | 3.3 V | 1 | YES | SSOP | 3-STATE | 660 | LOW SKEW CLOCK DRIVER | STANDARD | 10 | 250 ps | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | SPECTRALINEAR INC | SSOP | SSOP, | 28 | unknown | 8542.39.00.01 |