Filter Your Search
1 - 2 of 2 results
|
SC600AIMLTRT
Semtech Corporation
|
$2.1650 | Yes | Yes | Not Recommended | 3.7 V | 6.5 V | 2.5 V | 2.5 mA | YES | DOUBLER INVERTER | 780 kHz | SWITCHED CAPACITOR REGULATOR | 1 | INDUSTRIAL | S-PDSO-N10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | SEMTECH CORP | SOIC | HVSON, SOLCC10,.11,20 | 10 | compliant | EAR99 | 8542.39.00.01 | SEMTECH | ||
|
SC600AIMLTR
Semtech Corporation
|
Check for Price | No | No | Not Recommended | 3.7 V | 6.5 V | 2.5 V | 2.5 mA | YES | DOUBLER INVERTER | 780 kHz | SWITCHED CAPACITOR REGULATOR | 1 | INDUSTRIAL | S-PDSO-N10 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | SEMTECH CORP | SOIC | HVSON, SOLCC10,.11,20 | 10 | unknown | EAR99 | 8542.39.00.01 |