Filter Your Search
1 - 1 of 1 results
|
SC560AULTRT
Semtech Corporation
|
$0.3827 | Yes | Yes | Active | 100 mV | 300 mA | 200 mV | 300 mA | 2 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 200 mV | 1.67 % | 1 | 3.3 V | 1.2 V | 3.3 V | 1.2 V | BICMOS | S-XQCC-N8 | e4 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 8 | UNSPECIFIED | HVQCCN | LCC8,.06SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 1.5 mm | 1.5 mm | 600 µm | SEMTECH CORP | QFN | 1.50 X 1.50 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, MLPQ-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | SEMTECH |