Filter Your Search
1 - 10 of 16 results
|
SC5100F-15
Silicon Connections Corp
|
Check for Price | No | Contact Manufacturer | 262.144 kbit | 1 | 256KX1 | 15 ns | STANDARD SRAM | SEPARATE | 256000 | 262.144 k | ASYNCHRONOUS | OPEN-EMITTER | PARALLEL | OTHER | R-XDFP-F24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC | DFP | FL24,.54,30 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 750 µm | DUAL | SILICON CONNECTIONS CORP | DFP, FL24,.54,30 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
SC5104
Hangzhou Silan Microelectronics CO LTD
|
Check for Price | Yes | Contact Manufacturer | 1 | 4 V | 2 V | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | -10 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | HANGZHOU SILAN MICROELECTRONICS CO LTD | compliant | 8542.39.00.01 | REMOTE CONTROL TRANSMITTER IC | INFRARED | ||||||||||||||||||||||
|
SC5100F-12
Silicon Connections Corp
|
Check for Price | No | Contact Manufacturer | 262.144 kbit | 1 | 256KX1 | 12 ns | STANDARD SRAM | SEPARATE | 256000 | 262.144 k | ASYNCHRONOUS | OPEN-EMITTER | PARALLEL | OTHER | R-XDFP-F24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC | DFP | FL24,.54,30 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 750 µm | DUAL | SILICON CONNECTIONS CORP | DFP, FL24,.54,30 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
SC5104S
Hangzhou Silan Microelectronics CO LTD
|
Check for Price | Yes | Contact Manufacturer | 1 | 4 V | 2 V | CMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | -10 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | HANGZHOU SILAN MICROELECTRONICS CO LTD | compliant | 8542.39.00.01 | REMOTE CONTROL TRANSMITTER IC | INFRARED | ||||||||||||||||||||||
|
SC510
Conditioning Semiconductor Devices Corp
|
Check for Price | No | Obsolete | e0 | NO | Tin/Lead (Sn/Pb) | CONDITIONING SEMICONDUCTOR DEVICES CORP | unknown | EAR99 | 8541.10.00.50 | 10 V | 14 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | 8 V | ||||||||||||||||||||||||||||||||||
|
SC510
Origin Electric Co Ltd
|
Check for Price | Contact Manufacturer | NO | ORIGIN ELECTRIC CO LTD | unknown | EAR99 | 8541.10.00.50 | 10 V | 14 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | 8 V | |||||||||||||||||||||||||||||||||||||
|
SC5100D-12
Silicon Connections Corp
|
Check for Price | No | Contact Manufacturer | 262.144 kbit | 1 | 256KX1 | 12 ns | STANDARD SRAM | SEPARATE | 256000 | 262.144 k | ASYNCHRONOUS | OPEN-EMITTER | PARALLEL | OTHER | R-XDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC | DIP | DIP24(UNSPEC) | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | SILICON CONNECTIONS CORP | DIP, DIP24(UNSPEC) | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||
|
SC510H
Zowie Technology Corp
|
Check for Price | Contact Manufacturer | ZOWIE TECHNOLOGY CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
SC5104F-15
Silicon Connections Corp
|
Check for Price | No | Contact Manufacturer | 262.144 kbit | 4 | 64KX4 | 15 ns | STANDARD SRAM | SEPARATE | 64000 | 65.536 k | ASYNCHRONOUS | OPEN-EMITTER | PARALLEL | OTHER | R-XDFP-F20 | Not Qualified | e0 | 85 °C | 20 | CERAMIC | DFP | FL20,.5 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SILICON CONNECTIONS CORP | DFP, FL20,.5 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
SC510BCL
Origin Electric Co Ltd
|
Check for Price | Contact Manufacturer | NO | ORIGIN ELECTRIC CO LTD | unknown | EAR99 | 8541.10.00.50 | 10 V | 15 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | 6 V |