Filter Your Search
1 - 2 of 2 results
|
SC4911IMSTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 15 V | 7 V | 250 mA | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-PDSO-G8 | e3 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | SEMTECH CORP | TSSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 | SEMTECH | ||||
|
SC4911IMSTR
Semtech Corporation
|
Check for Price | No | No | Not Recommended | 12 V | 15 V | 7 V | 250 mA | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | SEMTECH CORP | TSSOP | TSSOP, TSSOP8,.19 | 8 | unknown | EAR99 | 8542.39.00.01 |