Filter Your Search
1 - 10 of 10 results
|
SC4810CIMLTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Active | 12 V | 15 V | 5 mA | YES | PUSH-PULL | 1.1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-PQCC-N16 | e3 | Not Qualified | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | VQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | SEMTECH CORP | QFN | VQCCN, LCC16,.16SQ,25 | 16 | compliant | EAR99 | 8542.39.00.01 | SEMTECH | |||||
|
SC4810EIMLTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Not Recommended | 12 V | 15 V | 6.8 V | 5 mA | YES | PUSH-PULL | 1.1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N16 | e3 | Not Qualified | 105 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | SEMTECH CORP | QFN | HVQCCN, LCC16,.16SQ,25 | 16 | compliant | EAR99 | 8542.39.00.01 | SEMTECH | ||
|
SC4810EITSTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Not Recommended | 12 V | 15 V | 6.8 V | 5 mA | YES | PUSH-PULL | 1.1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 105 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | SEMTECH CORP | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | |||
|
SC4810CITSTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Active | 12 V | 15 V | 5 mA | YES | PUSH-PULL | 1.1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | SEMTECH CORP | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | SEMTECH | |||||
|
SC4810BITSTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Not Recommended | 12 V | 15 V | 6.8 V | 5 mA | YES | PUSH-PULL | 1.1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 105 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | SEMTECH CORP | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | SEMTECH | ||
|
SC4810DITSTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Active | 12 V | 15 V | 5 mA | YES | PUSH-PULL | 1.1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | SEMTECH CORP | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | SEMTECH | |||||
|
SC4810AIMLTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 15 V | 5 mA | YES | PUSH-PULL | 1.1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-PQCC-N16 | e3 | Not Qualified | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | VQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | SEMTECH CORP | QFN | VQCCN, LCC16,.16SQ,25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
SC4810DIMLTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Active | 12 V | 15 V | 5 mA | YES | PUSH-PULL | 1.1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-PQCC-N16 | e3 | Not Qualified | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | VQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | SEMTECH CORP | QFN | VQCCN, LCC16,.16SQ,25 | 16 | compliant | EAR99 | 8542.39.00.01 | SEMTECH | |||||
|
SC4810AITSTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 15 V | 5 mA | YES | PUSH-PULL | 1.1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | SEMTECH CORP | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
SC4810BIMLTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Not Recommended | 12 V | 15 V | 6.8 V | 5 mA | YES | PUSH-PULL | 1.1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N16 | e3 | Not Qualified | 105 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | SEMTECH CORP | QFN | HVQCCN, LCC16,.16SQ,25 | 16 | compliant | EAR99 | 8542.39.00.01 | SEMTECH |