Filter Your Search
1 - 1 of 1 results
|
SC4808CMSTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 16 V | 7.5 V | 250 mA | YES | PUSH-PULL | 1 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 105 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | SEMTECH CORP | TSSOP | ROHS COMPLIANT, MO-187BA, MSOP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | SEMTECH |