Filter Your Search
1 - 2 of 2 results
|
SC4607IMSTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 5.5 V | 2.25 V | 1 A | YES | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | SEMTECH CORP | TSSOP | TSSOP, TSSOP10,.19,20 | 8 | unknown | EAR99 | 8542.39.00.01 | ||
|
SC4607IMSTR
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 5.5 V | 2.25 V | 1 A | YES | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | SEMTECH CORP | TSSOP | TSSOP, TSSOP10,.19,20 | 8 | unknown | EAR99 | 8542.39.00.01 |