Filter Your Search
1 - 3 of 3 results
|
SC4503TSKTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 3 V | 20 V | 2.5 V | 2.5 A | YES | BOOST | 1.55 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | SEMTECH CORP | TSOT | VSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | ||||
|
SC4503WLTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 3 V | 20 V | 2.5 V | 2.5 A | YES | BOOST | 1.55 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N8 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | SEMTECH CORP | SOIC | VSON, SOLCC8,.08,20 | 8 | compliant | EAR99 | 8542.39.00.01 | SEMTECH | ||
|
SC4503MTSKTRT
Semtech Corporation
|
Check for Price | Obsolete | SWITCHING REGULATOR | SEMTECH CORP | , | unknown | EAR99 | 8542.39.00.01 |