Filter Your Search
1 - 10 of 63 results
|
SC431CSK-2TRT
Semtech Corporation
|
$0.4155 | Yes | Yes | Obsolete | 2.495 V | 2.445 V | 2.545 V | 10 mA | 1 | YES | YES | THE OUTPUT VOLTAGE CAN BE ADJUSTED TO AN... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 96.192 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SEMTECH CORP | SOT-23 | ROHS COMPLIANT, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | SEMTECH | |||||
|
SC431CSK-1TRT
Semtech Corporation
|
$0.4155 | Yes | Yes | Obsolete | 2.495 V | 2.47 V | 2.52 V | 10 mA | 1 | YES | YES | THE OUTPUT VOLTAGE CAN BE ADJUSTED TO AN... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 80.16 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SEMTECH CORP | SOT-23 | ROHS COMPLIANT, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | SEMTECH | ||||
|
SC431CSK-.5TRT
Semtech Corporation
|
$0.4417 | Yes | Yes | Obsolete | 2.495 V | 2.482 V | 2.507 V | 10 mA | 1 | YES | YES | THE OUTPUT VOLTAGE CAN BE ADJUSTED TO AN... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 54.509 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SEMTECH CORP | SOT-23 | ROHS COMPLIANT, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | SEMTECH | |||||
|
SC431CSKQTRT
Semtech Corporation
|
$0.6589 | Yes | Yes | Obsolete | 2.495 V | 2.482 V | 2.507 V | 10 mA | 1 | YES | YES | THE OUTPUT VOLTAGE CAN BE ADJUSTED TO AN... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 41.295 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SEMTECH CORP | SOT-23 | ROHS COMPLIANT, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | SEMTECH | |||||
|
SC431CS-2.TR
Semtech Corporation
|
Check for Price | No | No | Active | 2.495 V | 2.445 V | 2.545 V | 10 mA | 1 | YES | YES | THE OUTPUT VOLTAGE CAN BE ADJUSTED TO AN... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 96.192 ppm/°C | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SEMTECH CORP | SOIC | SO-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
SC431CS-1.TRT
Semtech Corporation
|
Check for Price | Yes | Obsolete | 2.495 V | 2.5 V | 30 V | 10 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 80.16032064 ppm/°C | R-PDSO-G8 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | SEMTECH CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
SC431CS8-2TR
Semtech Corporation
|
Check for Price | Active | 2.495 V | 2.495 V | 36 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | R-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SEMTECH CORP | SOIC | SO-8 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
SC431CSK-2TR
Semtech Corporation
|
Check for Price | No | No | Active | 2.495 V | 2.445 V | 2.545 V | 100 mA | 1 | YES | YES | THE OUTPUT VOLTAGE CAN BE ADJUSTED TO AN... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 96.192 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SEMTECH CORP | SOT-23 | TSOP, TO-236 | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
SC431CS8-1
Semtech Corporation
|
Check for Price | No | No | Active | 2.495 V | 2.495 V | 36 V | 100 mA | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | SEMTECH CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
SC431CS-1TR
Semtech Corporation
|
Check for Price | No | No | Active | 2.495 V | 2.47 V | 2.52 V | 100 mA | 1 | YES | YES | THE OUTPUT VOLTAGE CAN BE ADJUSTED TO AN... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 80.16 ppm/°C | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SEMTECH CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 |