Filter Your Search
1 - 2 of 2 results
|
SC431CS-.5TRT
Semtech Corporation
|
Check for Price | Yes | Obsolete | 2.495 V | 2.5 V | 20 V | 10 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 888 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SEMTECH CORP | SOIC | ROHS COMPLIANT, MS-012AASO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
SC431CS-.5TR
Semtech Corporation
|
Check for Price | No | No | Active | 2.495 V | 2.482 V | 2.507 V | 10 mA | 1 | YES | YES | THE OUTPUT VOLTAGE CAN BE ADJUSTED TO AN... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 54.509 ppm/°C | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SEMTECH CORP | SOIC | SO-8 | 8 | unknown | EAR99 | 8542.39.00.01 |