Parametric results for: SC4213HSTRT under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sc4213hstrt
Select parts from the table below to compare.
Compare
Compare
SC4213HSTRT
Semtech Corporation
Check for Price Yes Obsolete 6 V 1.4 V 500 mV 75 mV 500 mA YES ADJUSTABLE FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 150 mV 0.4 1.5 % 1 515 mV 485 mV CMOS 3 % R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SEMTECH CORP SOIC HALOGEN FREE AND ROHS COMPLIANT, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo SEMTECH