Parametric results for: SC417MLTRC under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sc417mltrc
Select parts from the table below to compare.
Compare
Compare
SC417MLTRC
Semtech Corporation
Check for Price Yes Obsolete 12 V 28 V 3 V 10 A YES BUCK 1 MHz OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.5V TO 5.5V DUAL SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE S-XXMA-N32 Not Qualified 125 °C -40 °C 32 UNSPECIFIED QCCN LCC32,.2SQ,20 SQUARE MICROELECTRONIC ASSEMBLY YES NO LEAD 500 µm UNSPECIFIED 5 mm 5 mm 1 mm SEMTECH CORP QCCN, LCC32,.2SQ,20 compliant EAR99 8542.39.00.01 SEMTECH