Parametric results for: SC28L92A1B,528 under Serial IO/Communication Controllers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: sc28l92a1b528
Select parts from the table below to compare.
Compare
Part Number
SC28L92A1B,528
NXP Semiconductors
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Bus Compatibility External Data Bus Width
Address Bus Width Data Transfer Rate-Max
Clock Frequency-Max
Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Additional Feature
Boundary Scan
Communication Protocol Low Power Mode
Number of Serial I/Os Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Obsolete 68XXX; 80XXX 8 4 1 MBps 8 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO OPERATES AT 5V SUPPLY NO ASYNC, BIT NO 2 3.63 V 2.97 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY QFP QFP44,.5SQ,32 SQUARE FLATPACK TIN GULL WING 800 µm QUAD 2.1 mm 10 mm 10 mm NXP SEMICONDUCTORS QFP 10 X 10 MM, 1.75 MM HEIGHT, PLASTIC, SOT-307-2, QFP-44 44 SOT307-2 compliant EAR99 8542.31.00.01 NXP
Compare
SC28L92A1B,528
NXP Semiconductors
Check for Price Yes Obsolete 68XXX; 80XXX 8 4 1 MBps 8 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO OPERATES AT 5V SUPPLY NO ASYNC, BIT NO 2 3.63 V 2.97 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY QFP QFP44,.5SQ,32 SQUARE FLATPACK TIN GULL WING 800 µm QUAD 2.1 mm 10 mm 10 mm NXP SEMICONDUCTORS QFP 10 X 10 MM, 1.75 MM HEIGHT, PLASTIC, SOT-307-2, QFP-44 44 SOT307-2 compliant EAR99 8542.31.00.01 NXP