Parametric results for: SC28L91A1A under Serial IO/Communication Controllers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: sc28l91a1a
Select parts from the table below to compare.
Compare
Compare
SC28L91A1A,512
NXP Semiconductors
Check for Price Yes Obsolete 68XXX; 80XXX 8 4 0.125 MBps 8 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO OPERATES AT 5V SUPPLY NO ASYNC, BIT YES 1 3.63 V 2.97 V INDUSTRIAL S-PQCC-J44 Not Qualified e3 3 85 °C -40 °C 245 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Tin (Sn) J BEND 1.27 mm QUAD 4.57 mm 16.585 mm 16.585 mm NXP SEMICONDUCTORS LCC QCCJ, LDCC44,.7SQ 44 SOT187-2 unknown 8542.31.00.01
SC28L91A1A
Philips Semiconductors
Check for Price No Transferred YES SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS INDUSTRIAL S-PQCC-J44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD PHILIPS SEMICONDUCTORS QCCJ, LDCC44,.7SQ unknown 8542.31.00.01
SC28L91A1A
NXP Semiconductors
Check for Price Yes Yes Obsolete 68XXX; 80XXX 8 4 0.125 MBps 8 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO OPERATES AT 5V SUPPLY NO ASYNC, BIT YES 1 3.63 V 2.97 V INDUSTRIAL S-PQCC-J44 Not Qualified e2 3 85 °C -40 °C 245 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Tin/Silver (Sn/Ag) J BEND 1.27 mm QUAD 4.57 mm 16.585 mm 16.585 mm NXP SEMICONDUCTORS LPCC QCCJ, LDCC44,.7SQ 44 unknown 8542.31.00.01
SC28L91A1A,529
NXP Semiconductors
Check for Price Obsolete 68XXX; 80XXX 8 4 0.125 MBps 8 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO OPERATES AT 5V SUPPLY NO ASYNC, BIT YES 1 3.63 V 2.97 V INDUSTRIAL S-PQCC-J44 Not Qualified e3 3 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER TIN J BEND 1.27 mm QUAD 4.57 mm 16.585 mm 16.585 mm NXP SEMICONDUCTORS LCC PLASTIC, MS-018, SOT-187-2, LCC-44 44 SOT187-2 unknown 8542.31.00.01
SC28L91A1A-S
NXP Semiconductors
Check for Price Yes Obsolete 68XXX; 80XXX 8 4 0.125 MBps 8 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO OPERATES AT 5V SUPPLY NO ASYNC, BIT YES 1 3.63 V 2.97 V INDUSTRIAL S-PQCC-J44 Not Qualified e3 3 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER TIN J BEND 1.27 mm QUAD 4.57 mm 16.585 mm 16.585 mm NXP SEMICONDUCTORS LPCC PLASTIC, MS-018, SOT-187-2, LCC-44 44 unknown 8542.31.00.01
SC28L91A1A,518
NXP Semiconductors
Check for Price Obsolete 68XXX; 80XXX 8 4 0.125 MBps 8 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO OPERATES AT 5V SUPPLY NO SYNC, BYTE YES 1 3.63 V 2.97 V INDUSTRIAL S-PQCC-J44 Not Qualified e3 3 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER TIN J BEND 1.27 mm QUAD 4.57 mm 16.585 mm 16.585 mm NXP SEMICONDUCTORS LCC PLASTIC, MS-018, SOT-187-2, LCC-44 44 SOT187-2 unknown 8542.31.00.01