Filter Your Search
1 - 3 of 3 results
|
SC28L202A1B
NXP Semiconductors
|
Check for Price | Obsolete | 68XXX; 80XXX | 8 | 7 | 0.375 MBps | 34 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | CAN ALSO OPERATE AT 4.5 TO 5.5 VOLTS | NO | ASYNC, BIT | YES | 2 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.52SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MO-108, SOT-379-1, QFP-52 | 52 | compliant | 8542.31.00.01 | |||||
|
SC28L202A1B
Philips Semiconductors
|
Check for Price | No | Transferred | YES | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.52SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP52,.52SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
SC28L202A1B-T
NXP Semiconductors
|
Check for Price | Obsolete | 68XXX; 80XXX | 8 | 7 | 0.375 MBps | 34 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | CAN ALSO OPERATE AT 4.5 TO 5.5 VOLTS | NO | MIL STD 1553A; MIL STD 1553B | YES | 2 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP, | unknown | 8542.31.00.01 |