Filter Your Search
1 - 1 of 1 results
|
SC28L198A1A/G,518
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 8 | 0.06103515625 MBps | 8 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | ASYNC, BIT | YES | 8 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J84 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.31 mm | 29.31 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, MS-018, SOT-189-2, LCC-84 | 84 | SOT189-2 | unknown |