Filter Your Search
1 - 10 of 17 results
|
SC26C562C1A
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 0 | 8086; IAPX 86 | 8 | 6 | 0.125 MBps | 16 MHz | 8 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | CMOS | NO | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; BISYNC; X.25; X.75; DDCMP; ADCCP | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL (MANCHESTER) | NO | 2 | 80 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | 70 °C | 245 | 40 | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, MS-018, SOT-238-2, LCC-52 | 52 | unknown | 8542.31.00.01 | |||||
|
SC26C562A8A
Philips Semiconductors
|
Check for Price | No | Transferred | YES | 5 V | CMOS | 95 mA | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC52,.8SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
SC26C562A8A
YAGEO Corporation
|
Check for Price | Obsolete | 8 | 6 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | CMOS | NO | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; BISYNC; X.25; X.75; DDCMP; ADCCP | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL (MANCHESTER) | NO | 2 | 5.25 V | 4.75 V | S-PQCC-J52 | Not Qualified | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
SC26C562C1A-T
Philips Semiconductors
|
Check for Price | No | Transferred | YES | 5 V | CMOS | 80 mA | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC52,.8SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
SC26C562C1A,512
NXP Semiconductors
|
Check for Price | Obsolete | 0 | 8086; IAPX 86 | 8 | 6 | 1.25 MBps | 16 MHz | 8 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | CMOS | NO | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC... more | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL(MANCHESTER) | NO | 2 | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | 70 °C | 245 | 40 | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, MS-018, SOT-238-2, LCC-52 | 52 | compliant | 8542.31.00.01 | ||||||
|
SC26C562C1N
YAGEO Corporation
|
Check for Price | Obsolete | 8 | 6 | 0.125 MBps | 16 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | CMOS | NO | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; BISYNC; X.25; X.75; DDCMP; ADCCP | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL (MANCHESTER) | NO | 2 | 5.25 V | 4.75 V | R-PDIP-T48 | Not Qualified | 48 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
SC26C562A8A
NXP Semiconductors
|
Check for Price | Obsolete | 0 | 8086; IAPX 86 | 8 | 6 | 0.125 MBps | 16 MHz | 8 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | CMOS | NO | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; BISYNC; X.25; X.75; DDCMP; ADCCP | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL (MANCHESTER) | NO | 2 | 95 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, LCC-52 | 52 | compliant | 8542.31.00.01 | |||||||
|
SC26C562A8A-T
NXP Semiconductors
|
Check for Price | Obsolete | 0 | 8086; IAPX 86 | 8 | 6 | 0.125 MBps | 16 MHz | 8 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | CMOS | NO | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; BISYNC; X.25; X.75; DDCMP; ADCCP | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL (MANCHESTER) | NO | 2 | 95 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.31.00.01 | ||||||||||
|
SC26C562A8A-T
YAGEO Corporation
|
Check for Price | Obsolete | 8 | 6 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | CMOS | NO | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; BISYNC; X.25; X.75; DDCMP; ADCCP | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL (MANCHESTER) | NO | 2 | 5.25 V | 4.75 V | S-PQCC-J52 | Not Qualified | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
SC26C562C1A
YAGEO Corporation
|
Check for Price | Obsolete | 8 | 6 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | CMOS | NO | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; BISYNC; X.25; X.75; DDCMP; ADCCP | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL (MANCHESTER) | NO | 2 | 5.25 V | 4.75 V | S-PQCC-J52 | Not Qualified | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 |