Filter Your Search
1 - 1 of 1 results
|
SC2616MLTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 14 V | 10 V | 3 A | YES | PUSH-PULL | 275 kHz | ALSO REQUIRES A 12V SUPPLY | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-N18 | e3 | Not Qualified | 1 | 70 °C | 260 | 18 | PLASTIC/EPOXY | HVSON | SOLCC18,.2,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 5 mm | 6 mm | 1 mm | SEMTECH CORP | SOIC | ROHS COMPLIANT,MLP-18 | 18 | compliant | EAR99 | 8542.39.00.01 | SEMTECH |