Parametric results for: SC2616ML under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sc2616ml
Select parts from the table below to compare.
Compare
Compare
SC2616MLTRT
Semtech Corporation
Check for Price Yes Yes Obsolete 12 V 14 V 10 V 3 A YES PUSH-PULL 275 kHz ALSO REQUIRES A 12V SUPPLY SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PDSO-N18 e3 Not Qualified 1 70 °C 260 18 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 5 mm 6 mm 1 mm SEMTECH CORP SOIC ROHS COMPLIANT,MLP-18 18 compliant EAR99 8542.39.00.01 SEMTECH
SC2616MLTR
Semtech Corporation
Check for Price No No Obsolete 12 V 14 V 10 V 3 A YES PUSH-PULL 275 kHz ALSO REQUIRES A 12V SUPPLY SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PDSO-N18 e0 Not Qualified 70 °C 18 PLASTIC/EPOXY HVSON SOLCC18,.2,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN LEAD NO LEAD 500 µm DUAL 5 mm 6 mm 1 mm SEMTECH CORP SOIC MLP-18 18 unknown EAR99 8542.39.00.01