Filter Your Search
1 - 2 of 2 results
|
SC2604MSTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 16 V | 4.5 V | 1 A | YES | SINGLE | 480 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | SEMTECH CORP | TSSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 | SEMTECH | ||
|
SC2604ULTRT
Semtech Corporation
|
Check for Price | Obsolete | 12 V | 16 V | 4.5 V | YES | SINGLE | 480 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 600 µm | SEMTECH CORP | SOIC | HVSON, SOLCC8,.12,20 | 8 | compliant | EAR99 | 8542.39.00.01 |