Filter Your Search
1 - 10 of 22 results
|
SC250E-243
Semitronics Corp
|
Check for Price | Obsolete | 50 mA | 50 mA | 500 V | 15 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 100 µA | O-MUPM-D3 | Not Qualified | ISOLATED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | SEMITRONICS CORP | HERMETIC SEALED PACKAGE-2 | 2 | unknown | EAR99 | 8541.30.00.80 | |||||||
|
SC250E-245
Semitronics Corp
|
Check for Price | Obsolete | 50 mA | 50 mA | 500 V | 15 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 100 µA | O-MXFM-D3 | Not Qualified | ISOLATED | 1 | 3 | METAL | ROUND | FLANGE MOUNT | NO | SOLDER LUG | UNSPECIFIED | SEMITRONICS CORP | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
SC250E-246
Semitronics Corp
|
Check for Price | Obsolete | 50 mA | 50 mA | 500 V | 15 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 100 µA | O-MXFM-D3 | Not Qualified | 1 | 3 | METAL | ROUND | FLANGE MOUNT | NO | SOLDER LUG | UNSPECIFIED | SEMITRONICS CORP | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
SC250E2
Intersil Corporation
|
Check for Price | Obsolete | 500 µA | 50 mA | 50 mA | 500 V | 10 A | TRIAC | 4 V/us | 50 V/us | 2.5 V | 110 °C | -40 °C | NO | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | |||||||||||||||||
|
SC250E4
Powerex Power Semiconductors
|
Check for Price | Obsolete | 500 µA | 50 mA | 50 mA | 500 V | 15 A | TRIAC | 4 V/us | 100 V/us | 2.5 V | 110 °C | -40 °C | NO | POWEREX INC | unknown | EAR99 | ||||||||||||||||||
|
SC250E2
Powerex Power Semiconductors
|
Check for Price | Obsolete | 500 µA | 50 mA | 50 mA | 500 V | 10 A | TRIAC | 4 V/us | 50 V/us | 2.5 V | 110 °C | -40 °C | NO | POWEREX INC | , | unknown | EAR99 | |||||||||||||||||
|
SC250E3
Powerex Power Semiconductors
|
Check for Price | Obsolete | 500 µA | 50 mA | 50 mA | 500 V | 15 A | TRIAC | 4 V/us | 100 V/us | 2.5 V | 110 °C | -40 °C | NO | POWEREX INC | unknown | EAR99 | ||||||||||||||||||
|
SC250E-244
Semitronics Corp
|
Check for Price | Obsolete | 50 mA | 50 mA | 500 V | 15 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 100 µA | O-MXPM-D3 | Not Qualified | ISOLATED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UNSPECIFIED | SEMITRONICS CORP | HERMETIC SEALED PACKAGE-2 | 2 | unknown | EAR99 | 8541.30.00.80 | |||||||
|
SC250E2
Semitronics Corp
|
Check for Price | Obsolete | 1.6 V | 500 µA | 50 mA | 50 mA | 500 V | 10 A | TRIAC | 4 V/us | 50 V/us | 2.5 V | 110 °C | -40 °C | NO | SEMITRONICS CORP | unknown | EAR99 | |||||||||||||||||
|
SC250E5
Powerex Power Semiconductors
|
Check for Price | Obsolete | 500 µA | 50 mA | 50 mA | 500 V | 15 A | TRIAC | 4 V/us | 100 V/us | 2.5 V | 110 °C | -40 °C | NO | POWEREX INC | unknown | EAR99 |