Parametric results for: SC2446ITETRT under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sc2446itetrt
Select parts from the table below to compare.
Compare
Compare
SC2446ITETRT
Semtech Corporation
Check for Price Yes Yes Obsolete 12 V 16 V 4.7 V 3 A YES PHASE-SHIFT 550 kHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G28 e3 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY HTSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.2 mm SEMTECH CORP SSOP HTSSOP, TSSOP28,.25 28 compliant EAR99 8542.39.00.01