Filter Your Search
1 - 2 of 2 results
|
SC2442HITSTR
Semtech Corporation
|
Check for Price | Obsolete | 24 V | 36 V | 4.75 V | 500 mA | YES | PHASE-SHIFT | 1.1 MHz | ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.75V | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | SEMTECH CORP | TSSOP | TSSOP, TSSOP24,.25 | 24 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
SC2442HITSTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 24 V | 36 V | 4.75 V | 500 mA | YES | PHASE-SHIFT | 1.1 MHz | ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.75V | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G24 | e3 | Not Qualified | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | SEMTECH CORP | TSSOP | TSSOP, TSSOP24,.25 | 24 | compliant | EAR99 | 8542.39.00.01 |